Un 50-75% de rebaja

NXP SemiconductorsLPC1833JET100EMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V 100-Pin TFBGA Tray

NXP Semiconductors' LPC1833JET100E microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 180 MHz. This is a 32 bit processor. Its flash program memory is 512KB. This device is based on the ARM Cortex M3 core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. Its ADC resolution is 10/10.

Total en Stock: 3,121 piezas

Regional Inventory: 1

    Total$3.71Price for 1

    1 en existencias: Se puede enviar en 2 días

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2315+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Taiwán
      • In Stock: 1 pieza
      • Price: $3.705
    • (260)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2447+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Taiwán
      • In Stock: 3,120 piezas
      • Price: $9.0885

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.