NXP SemiconductorsLPC1774FBD144,551Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LPC1700 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 128KB | |
| 40KB | |
| 1GB | |
| Yes | |
| CAN/I2C/I2S/SSP/UART/USB | |
| 109 | |
| 4 | |
| 2 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 1 | |
| 10 | |
| 0 | |
| 4 | |
| 1 | |
| 3 | |
| 3 | |
| 1 | |
| 2 | |
| 0 | |
| 1 | |
| 2.4 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 20.1(Max) mm |
| Package Length | 20.1(Max) mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
A microcontroller is used in modern day control systems, this LPC1774FBD144,551 microcontroller from NXP Semiconductors is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 120 MHz. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 128KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V. Its ADC resolution is 12. This is a 32 bit processor.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

