NXP SemiconductorsLPC1313FHN33/01,51Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 3.3V 32-Pin HVQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| LPC1300 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 72 | |
| 72 | |
| 32 | |
| Flash | |
| 32KB | |
| 8KB | |
| Yes | |
| I2C/SSP/UART | |
| 28 | |
| 4 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 2 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 32 |
Crucial to any electronic system is this LPC1313FHN33/01,51 microcontroller from NXP Semiconductors, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 72 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 32KB. Its ADC resolution is 10. This is a 32 bit processor.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

