NXP SemiconductorsLPC11A13FHI33/201,Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 24KB Flash 3.3V 32-Pin HVQFN EP Tray

NXP Semiconductors' LPC11A13FHI33/201, microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 50 MHz. Its ADC resolution is 10. This device is based on the ARM Cortex M0 core architecture. This is a 32 bit processor. Its flash program memory is 24KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.6 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1 Minimum 490
  • Manufacturer Lead Time:
    16 semanas
    • Price: $2.052
    1. 490+$2.052

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.