NXP SemiconductorsLPC1112FHN33/203,5Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 16KB Flash 3.3V 32-Pin HVQFN EP Tray

Need a strong device that can control other devices in your circuit design? Look no further. This LPC1112FHN33/203,5 microcontroller manufactured by NXP Semiconductors will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 50 MHz. This is a 32 bit processor. This device is based on the ARM Cortex M0 core architecture. Its ADC resolution is 10. Its flash program memory is 16KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1 Minimum 260
  • Manufacturer Lead Time:
    16 semanas
    • Price: $1.831
    1. 260+$1.831
    2. 500+$1.812
    3. 1000+$1.794
    4. 2000+$1.776
    5. 2500+$1.759
    6. 3000+$1.741
    7. 4000+$1.724
    8. 5000+$1.706
    9. 10000+$1.689
    10. 20000+$1.646

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.