| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Portable Hand-Held Products |
| Maximum Switching Frequency (kHz) | 2000(Typ) |
| Input Voltage (V) | 2.5 to 4.5 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Maximum Operating Supply Voltage (V) | 4.5 |
| Maximum Supply Current (mA) | 0.3 |
| Maximum Power Dissipation (mW) | 1200 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Maximum Storage Temperature (°C) | 150 |
| Minimum Storage Temperature (°C) | -40 |
| Mounting | Surface Mount |
| Package Height | 0.41(Max) |
| Package Width | 1.99(Max) |
| Package Length | 2.49(Max) |
| PCB changed | 20 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 20 |
| Lead Shape | Ball |