| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±2 |
| Output Type | Fixed |
| Output Voltage (V) | 1.1 |
| Maximum Output Current (A) | 0.3 |
| Minimum Input Voltage (V) | 1.3 |
| Maximum Input Voltage (V) | 3.3 |
| Line Regulation | 0.01%/V(Typ) |
| Load Regulation | 0.002%/mA(Typ) |
| Maximum Quiescent Current (mA) | 0.025 |
| Junction to Ambient | 202.8°C/W |
| Junction to Case | 3.3°C/W |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.22(Max) |
| Package Width | 0.74(Max) |
| Package Length | 0.74(Max) |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 4 |
| Lead Shape | Ball |