| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Segments | 12 |
| Minimum Operating Supply Voltage (V) | 2.9 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Output Voltage Range (V) | 5 to 20 |
| Maximum Supply Current (uA) | 1400(Typ) |
| Maximum Output Current (mA) | 1 |
| Low Level Output Current (uA) | 60000 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.41(Max) |
| Package Width | 2.62(Max) |
| Package Length | 2.79(Max) |
| PCB changed | 25 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 25 |
| Lead Shape | Ball |