| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.85 | |
| 0.15 | |
| 2.5 | |
| 6 | |
| 0.005@1mA|0.115@150mA | |
| 0.12 | |
| 364 | |
| 175°C/W | |
| 78°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO LP3988QMFX-2P85 linear regulator developed by Texas Instruments will help do so. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 364 mW. Its typical dropout voltage at current is 0.001@1mA|0.08@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 2.5 V with a maximum of 6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0 to 6 V, this is power management at its best. Its maximum power dissipation is 364 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.005@1mA|0.115@150mA V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

