Texas InstrumentsLP3962EMP-3.3Linear Regulators

LDO Regulator Pos 3.3V 1.5A 5-Pin(4+Tab) SOT-223 T/R

Use this LDO LP3962EMP-3.3 linear regulator from Texas Instruments to vary your voltage levels to your desired level. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.038@150mA|0.38@1500mA V. This voltage regulation device's single output can produce a current up to 1.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 7 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.04%(Typ) and line regulation of 0.02%(Typ) your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.045@150mA|0.45@1500mA V. Its polarity is positive.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.