| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.21.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single | |
| 1 | |
| 36 | |
| 36 | |
| 10 | |
| 2.1@100mA | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 5.2(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.2(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Save time and money from system failures from the lack of power and voltage by implementing this LP395Z specialized power IC manufactured by Texas Instruments. This USB PWM controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

