| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LP3853ES-2.5 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 2.5 | |
| 3 | |
| 2.5 | |
| 7 | |
| 0.05@300mA|0.45@3A | |
| 0.02%(Typ) | |
| 0.08%(Typ) | |
| 60°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO LP3853ES-2.5 linear regulator developed by Texas Instruments will help do so. Its typical dropout voltage at current is 0.039@300mA|0.39@3A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 3 A. It only needs a voltage of at least 2.5 V while not exceeding 7 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. A load regulation of 0.08%(Typ) and line regulation of 0.02%(Typ) is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.05@300mA|0.45@3A V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

