| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±2 |
| Output Type | Adjustable |
| Output Voltage (V) | 0.5 to 4.5 |
| Maximum Output Current (A) | 1.5 |
| Minimum Input Voltage (V) | 2.25 |
| Maximum Input Voltage (V) | 5.5 |
| Maximum Dropout Voltage @ Current (V) | 0.3@1.5A |
| Line Regulation | 0.03%/V(Typ) |
| Load Regulation | 0.1%/A(Typ) |
| Junction to Ambient | 67°C/W(Typ) |
| Junction to Case | 3°C/W(Typ) |
| Special Features | Current Limit|Thermal Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 9.85 |
| Package Length | 10.16 |
| PCB changed | 5 |
| Standard Package Name | TO |
| Supplier Package | TO-263 EP |
| Pin Count | 5 |
| Lead Shape | Gull-wing |