| EAR99 | |
| Unconfirmed | |
| 9030.90.66.00 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 2.5(Typ) | |
| 3000 | |
| 2.7VDC to 5.5VDC | |
| LP38501 | |
| -40 | |
| 125 |
Dev Kit Description
LP38501TS-ADJEV is 3A FlexCap Low Dropout Linear Regulator for 2.7V to 5.5V Inputs Evaluation Board. The LP38501TS-ADJ is a 3A Low-Dropout (LDO) linear regulator with adjustable output voltage which is set by external resistors
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
