Un 50-75% de rebaja

Texas InstrumentsLP339NComparadores

Comparator Quad R-R O/P ±15V/30V 14-Pin PDIP Tube

This LP339N comparator circuit from Texas Instruments is a type of specialized high-gain differential amplifier. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This comparator has a temperature range of 0 °C to 70 °C. It has 4 channels per chip. This device uses one or two power supplies. This device utilizes bipolar technology.

945 piezas: Se puede enviar en 5 días

    Total$4.34Price for 5

    • Se puede enviar en 5 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 945 piezas
      • Price: $0.868

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.