Reduced Price
EatonLP307103Bloques terminales del conector
Conn Barrier Strip 3 POS 11.1mm Wire Wrap ST Thru-Hole 30A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 3 | |
| 11.1 | |
| 1 | |
| 3 | |
| Wire Wrap | |
| Straight | |
| 30 | |
| 150V | |
| -40 | |
| 105 | |
| 55.11 | |
| 16.5 | |
| 19.8 | |
| Black | |
| Through Hole |
Joining multiple circuits is easy with this barrier strip LP307103 PCB terminal block from Eaton. This is a 1-row connector. It has a straight body orientation. Its pitch is 11.1 mm. It has a maximum voltage rating of 150 V. This device has a maximum current rating of 30 A. LP307103 is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 12-22 AWG. It uses the wire wrap termination method. This product is 55.11 mm long, 14.73 mm tall and 16.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

