| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LP2992IM5-2.5 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 2.5 | |
| 0.25 | |
| 2.2 | |
| 16 | |
| 0.325@150mA|0.575@250mA|0.009@1mA|0.125@50mA | |
| 0.014%/V | |
| 169.7°C/W | |
| 122.6°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO LP2992IM5-2.5 linear regulator manufactured by Texas Instruments. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 0.005@1mA|0.1@50mA|0.26@150mA|0.45@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. It only needs a voltage of at least 2.2 V while not exceeding 16 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a line regulation of 0.014%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.009@1mA|0.125@50mA|0.325@150mA|0.575@250mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

