| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LP2989AIM-5.0 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.75 | |
| Fixed | |
| 5 | |
| 0.5 | |
| 2.1 | |
| 16 | |
| 0.003@0.1mA|0.2@200mA|0.425@500mA | |
| 0.014%/V | |
| 0.4%V(Typ) | |
| 3 | |
| 114.5°C/W | |
| 61.1°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO LP2989AIM-5.0 linear regulator from Texas Instruments. It has an overall accuracy of ±0.75 %. Its typical dropout voltage at current is 0.001@0.1mA|0.15@200mA|0.31@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage of at least 2.1 V while not exceeding 16 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.4%(Typ) and line regulation of 0.014%/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.003@0.1mA|0.2@200mA|0.425@500mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

