| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3 | |
| 0.15 | |
| 2.5 | |
| 16 | |
| 0.35@150mA|0.003@0A|0.01@1mA|0.06@10mA|0.15@50mA | |
| 0.014%/V | |
| 220°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO LP2985IM5-3.0 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.0001@0mA|0.007@1mA|0.04@10mA|0.12@50mA|0.28@150mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 16 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. At a line regulation of 0.014%/V your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.003@0mA|0.01@1mA|0.06@10mA|0.15@50mA|0.35@150mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

