| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 2.5 | |
| 0.15 | |
| 2.2 | |
| 16 | |
| 0.003@0A|0.01@1mA|0.06@10mA|0.15@50mA|0.35@150mA | |
| 0.014%/V | |
| 0.85 | |
| 205.4°C/W | |
| 78.8°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO LP2985-25DBVT linear regulator from Texas Instruments. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.001@0A|0.007@1mA|0.04@10mA|0.12@50mA|0.28@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.2 V and a maximum voltage of 16 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a line regulation of 0.014%/V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.003@0A|0.01@1mA|0.06@10mA|0.15@50mA|0.35@150mA V. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

