| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.9 | |
| 0.1 | |
| 2.2 | |
| 16 | |
| 0.003@0A|0.01@1mA|0.1@25mA|0.25@100mA | |
| 0.014%/V | |
| 206°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
This LDO LP2981A-29DBVT linear regulator developed by Texas Instruments keeps the power stable! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.001@0A|0.007@1mA|0.07@25mA|0.2@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Using the part will provide the power your application needs by requiring a voltage only of 2.2 V and not exceeding a voltage of 16 V. With a fixed output that has a voltage of 2.9 V, this is power management at its best. A line regulation of 0.014%/V is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.003@0A|0.01@1mA|0.1@25mA|0.25@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

