Texas InstrumentsLP2950CDT-3.3Linear Regulators

LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube

Control the voltage level of your circuit with this LDO LP2950CDT-3.3 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.05@100uA|0.38@100mA V. It has an overall accuracy of ±0.5(Typ) %. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages lower than 30 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.2% and line regulation of 0.2% is needed for a programmable DC power supply. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.08@100uA|0.45@100mA V.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.