onsemiLP2950ACZ-3.3RAGLinear Regulators
LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 3.3 | |
| 0.1(Min) | |
| 3.1 | |
| 30 | |
| 0.08@100uA|0.45@100mA | |
| 0.1% | |
| 0.1% | |
| 160°C/W | |
| 83°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 7.87(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Stable voltages are always needed for sensitive systems implement this LDO LP2950ACZ-3.3RAG linear regulator from ON Semiconductor. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.03@100uA|0.35@100mA V. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. By working with a maximum input voltage of 30 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.1% and line regulation of 0.1% a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.08@100uA|0.45@100mA V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

