| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3.3 | |
| 0.1 | |
| 2 | |
| 30 | |
| 0.08@100uA|0.45@100mA | |
| 0.2%/V | |
| 0.2% | |
| 8 | |
| 84.6°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.34(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Never worry about components seeing unstable voltages again by implementing this LDO LP2950-33LPE3 linear regulator manufactured by Texas Instruments. Its typical dropout voltage at current is 0.05@100uA|0.38@100mA V. It has an overall accuracy of ±1.4 %. This voltage regulation device's single output can produce a current up to 0.1 A. By only needing an input voltage of 2 V with a maximum of 30 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.2% and line regulation of 0.2%/V. This product comes packaged in bulk, so the parts will be stored loosely. The maximum dropout voltage is 0.08@100uA|0.45@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

