NichiconLNY2G122MSEFCapacitor de aluminio

Cap Aluminum Lytic 1200uF 400V 20% (51 X 65mm) Clamp Mount Screw 7.1A 2000h 85°C Bulk

By using pure aluminum foil in the anode, this electrolytic LNY2G122MSEF aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 65 mm tall with a diameter of 51 mm. Its capacitance value is 1200uF. The LNY2G122MSEF aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 2080@5Min μA.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    29 semanas
    • Price: $21.60
    1. 1+$21.60
    2. 200+$21.38

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.