NichiconLNX2G332MSEHCapacitor de aluminio
Cap Aluminum Lytic 3300uF 400V 20% (76.2 X 100mm) Clamp Mount Screw 12.4A 20000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 400VDC | |
| Low | |
| 12.4 | |
| 3440@5Min | |
| 20000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 76.2 X 100 | |
| -25 | |
| 85 | |
| Bulk | |
| 76.2 | |
| 100 | |
| 668 |
Using this electrolytic LNX2G332MSEH aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The LNX2G332MSEH aluminum electrolytic capacitor has a screw terminal termination style. This product is 100 mm tall with a diameter of 76.2 mm. It has a tolerance of 20%. Its leakage current is 3446.74@5Min μA. Its capacitance value is 3300uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

