NichiconLNX2G332MSEGCapacitor de aluminio
Cap Aluminum Lytic 3300uF 400V 20% (63.5 X 130mm) Clamp Mount Screw 12.9A 20000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 400VDC | |
| Low | |
| 12.9 | |
| 3440@5Min | |
| 20000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 63.5 X 130 | |
| -25 | |
| 85 | |
| Bulk | |
| 63.5 | |
| 130 | |
| 618 |
If you need to filter lower signal frequencies, then this electrolytic LNX2G332MSEG aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 3300uF. It has a tolerance of 20%. This product is 130 mm tall with a diameter of 63.5 mm. Its leakage current is 3446.74@5Min μA. The LNX2G332MSEG aluminum electrolytic capacitor has a screw terminal termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

