NichiconLNR2E333MSECapacitor de aluminio
Cap Aluminum Lytic 33000uF 250V 20% (90 X 220mm) Clamp Mount Screw 19.7A 5000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33000uF | |
| 20% | |
| 250VDC | |
| 19.7 | |
| 5000@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 90 X 220 | |
| -25 | |
| 85 | |
| Bulk | |
| 90 | |
| 220 | |
| 2060 |
Using this 1000vac LNR2E333MSE aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 250. This aluminum electrolytic capacitor has a maximum operating temperature of 55 °C. The LNR2E333MSE aluminum electrolytic capacitor has an epoxy termination style. This part has a lead diameter of 14.7 mm. This product is Panel Mount with Threads mm long and Lighted Lever mm deep with a diameter of Threaded mm. It is reliable with a failure rate grade of 12.7. Its capacitance value is ON None ON.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

