NichiconLNR2E332MSECapacitor de aluminio
Cap Aluminum Lytic 3300uF 250V 20% (51 X 100mm) Clamp Mount Screw 5.4A 5000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 250VDC | |
| 5.4 | |
| 2720@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 51 X 100 | |
| -25 | |
| 85 | |
| Bulk | |
| 51 | |
| 100 | |
| 291 |
If you need to filter lower signal frequencies, then this electrolytic LNR2E332MSE aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 100 mm tall with a diameter of 51 mm. The LNR2E332MSE aluminum electrolytic capacitor has a screw terminal termination style. Its capacitance value is 3300uF. Its leakage current is 5000@5Min μA.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

