NichiconLNK2G272MSEGCapacitor de aluminio

Cap Aluminum Lytic 2700uF 400V 20% (63.5 X 90mm) Clamp Mount Screw 10.8A 5000h 85°C Bulk

The pure aluminum anode on the electrolytic LNK2G272MSEG electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 90 mm tall with a diameter of 63.5 mm. It has a tolerance of 20%. Its leakage current is 3110@5Min μA. The LNK2G272MSEG aluminum electrolytic capacitor has a screw terminal termination style. Its capacitance value is 2700uF.

Import TariffMay apply to this part

29 piezas: Se puede enviar en 2 días

    Total$40.87Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1742+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 29 piezas
      • Price: $40.87

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.