STMicroelectronicsLNBH26PQRReguladores de tensión de propósito especial
LNB Supply and Control Voltage Regulator 8V to 16V 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LNB Supply and Control Voltage Regulator | |
| 2 | |
| 8 to 16 | |
| 8 | |
| 12 | |
| 16 | |
| 19(Typ) | |
| 440(Typ) | |
| -25 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
Improve any circuit or setup power using this LNBH26PQR power monitoring system from STMicroelectronics to regulate and observe power consumption. It has a switching frequency of 440(Typ) kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature range of -25 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

