| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 40 | |
| -3 to -17 | |
| 2 | |
| 15 | |
| DC/DC | |
| 0.0013 | |
| 900 | |
| Yes | |
| 0.4%(Typ) | |
| 0.1%(Typ) | |
| 86(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.9 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.9(Max) |
| Package Width | 9.15(Max) |
| Package Length | 11.15(Max) |
| PCB changed | 41 |
| Standard Package Name | QFN |
| Supplier Package | B1QFN |
| 41 | |
| Lead Shape | No Lead |
Provide the ability to switch between voltages by using this step down|step up LMZ34002RKGR DC to DC converter and switching regulator module. It has a voltage of -3 to -17 V. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

