| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.7 | |
| 5.5 | |
| 0.8 to 3.6 | |
| 2 | |
| DC/DC | |
| 0.001 | |
| 3200 | |
| Yes | |
| 0.4%(Typ) | |
| 0.2%(Typ) | |
| 94(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.75(Max) |
| Package Width | 3.5 |
| Package Length | 3.5 |
| PCB changed | 8 |
| Standard Package Name | SIP |
| Supplier Package | uSIP SMD EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down LMZ20502SILT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. By only needing an input voltage of 2.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 3.6 V, this is power management at its best. This converter is 94 % efficient. Operate at a constant current by utilizing the load regulation of 0.4%(Typ) and line regulation of 0.18%(Typ). This part offers a switching frequency of 3200 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C. This device utilizes nano module technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

