| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LMV934MA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 5.5@5V | |
| 1.8 | |
| 5.5 | |
| 0.025@5V | |
| 0.014@5V | |
| 0.035@5V | |
| 0.84@5V | |
| 65 | |
| Single | |
| 0.42@5V | |
| 50@5V | |
| 100 | |
| 0.08@5V | |
| 75 | |
| 50 | |
| 50 to 60 | |
| 1.5 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier LMV934MA OP amp from Texas Instruments. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. This device utilizes biCMOS technology. It has 4 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

