| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LMV7291MG | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Comparator | |
| 1 | |
| Rail to Rail Input | |
| 78 | |
| 80 | |
| 1800(Typ) | |
| Push-Pull | |
| 5 | |
| 4@5V | |
| 1.8 | |
| 5 | |
| 0.01(Typ)@5V | |
| 0.014@5V | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.4(Max) |
| Package Length | 2.15(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
This LMV7291MG comparator circuit from Texas Instruments has two analog input terminals and one binary digital output. It has a push-pull output. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device is made with biCMOS technology. This device uses a single power supply. Its typical PSRR is 80 dB.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

