| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 3@5V | |
| 2.2 | |
| 5 | |
| 0.26@5V | |
| 2.4@5V | |
| 52.6@5V | |
| Single | |
| 5.25@5V | |
| 8.5@5V | |
| 0.6(Typ) | |
| 94 | |
| 0.2@5V | |
| 70 | |
| 80 | |
| 80 to 85 | |
| 10 | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier LMV722IDR OP amp from Texas Instruments. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

