| Compliant | |
| EAR99 | |
| Obsolete | |
| LMV358ID | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 7@5V | |
| 2.7 | |
| 5.5 | |
| 0.05@5V | |
| 0.015@5V | |
| 0.25@5V | |
| 0.44@5V | |
| 60 | |
| Single | |
| 1@5V | |
| 39@5V | |
| 100 | |
| 0.21@5V | |
| 50 | |
| 50 to 60 | |
| 1 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier LMV358ID OP amp from Texas Instruments produces a large amount of gain. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 2 channels per chip. This device is made with biCMOS technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

