| Compliant | |
| EAR99 | |
| Obsolete | |
| LMV339IPW | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 4 | |
| Rail to Rail Output | |
| 600(Typ) | |
| Open Collector | |
| 5.5 | |
| 7@5V | |
| 2.7 | |
| 5.5 | |
| 93.98 | |
| 90 to 110 | |
| 0.25@5V | |
| 0.3@5V | |
| 84@5V | |
| 125 | |
| -40 | |
| Single | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Compare analog signals by using this LMV339IPW comparator circuit from Texas Instruments. It has an open collector output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device is made with bipolar technology. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

