| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 4 | |
| No | |
| 550(Typ) | |
| Open Drain | |
| 5 | |
| 7@5V | |
| 2.7 | |
| 5 | |
| 93.98 | |
| 90 to 110 | |
| 0.25@5V | |
| 93@5V | |
| 0.48@5V | |
| 85 | |
| -40 | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Compare two input voltages in your electronic circuit with this LMV339IDT comparator circuit from STMicroelectronics and output a digital or binary signal indicating the larger input. It has an open drain output. This comparator has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has 4 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

