| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 1 | |
| Rail to Rail Output | |
| 600(Typ) | |
| Open Collector | |
| 5.5 | |
| 7@5V | |
| 2.7 | |
| 5.5 | |
| 93.98 | |
| 90 to 110 | |
| 0.25@5V | |
| 0.12@5V | |
| 84@5V | |
| 125 | |
| -40 | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
The characteristics of this LMV331IDBVRG4 comparator circuit from Texas Instruments allow it to compare two input signals. It has an open collector output. This comparator has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device utilizes bipolar technology. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

