STMicroelectronicsLMV324IPTAmplificadores operacionales
Op Amp Quad Low Voltage Amplifier R-R I/O 6V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 3@5V | |
| 2.7 | |
| 6 | |
| 0.009@5V | |
| 0.016@5V | |
| 0.063@5V | |
| 0.88@5V | |
| 48@5V | |
| Single | |
| 0.45@5V | |
| 40@5V | |
| 97 | |
| 65 | |
| 65 to 70 | |
| 1.3 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier LMV324IPT OP amp from STMicroelectronics. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 4 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

