| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Precision Amplifier |
| Manufacturer Type | Precision Amplifier |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Output |
| Maximum Input Offset Voltage (mV) | 0.025@5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 5.25 |
| Maximum Input Offset Current (uA) | 0.000006(Typ)@5V |
| Typical Input Bias Current (uA) | 0.000003@5V |
| Maximum Supply Current (mA) | 1.2@5V |
| Typical Output Current (mA) | 8@5V |
| Power Supply Type | Single |
| Typical Slew Rate (V/us) | 4@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 35@5V |
| Typical Voltage Gain (dB) | 132 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.15@5V |
| Minimum PSRR (dB) | 120(Typ) |
| Minimum CMRR (dB) | 130(Typ) |
| Minimum CMRR Range (dB) | >=115 |
| Typical Gain Bandwidth Product (MHz) | 3 |
| Typical Settling Time (ns) | 100000 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |