| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| Automotive | Yes |
| PPAP | No |
| Function | Microphone |
| Amplifier Type | Class-AB |
| THDN | 0.35% |
| Output Signal Type | Single |
| Output Type | 1-Channel Mono |
| Maximum Output Current (mA) | 2.4(Typ) |
| Minimum Single Supply Voltage (V) | 1.7 |
| Typical Single Supply Voltage (V) | 3 |
| Maximum Single Supply Voltage (V) | 5 |
| Maximum Supply Current (mA) | 0.085@5V |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.24(Max) |
| Package Width | 1.18(Max) |
| Package Length | 1.18(Max) |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 4 |
| Lead Shape | Ball |