| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 1285 | |
| Yes | |
| 1 | |
| 0.8 to 30 | |
| 0.6 | |
| 4 | |
| 40 | |
| 4 to 40 | |
| 1.2 | |
| 28 | |
| 2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down LMR14006XDDCT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. By only needing an input voltage of 4 V with a maximum of 40 V, this is the best way to control the power in your circuit. With an adjustable|fixed output that has a voltage of -1 to 40|5 V, this is power management at its best. This device has a typical switch current of 1.2 A. You can operate this at a switching frequency of 2415 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

