| Compliant | |
| EAR99 | |
| Obsolete | |
| LMP91300YZRT | |
| Automotive | No |
| PPAP | No |
| Inductive Proximity Sensor | |
| -40 | |
| 125 | |
| Tape and Reel | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.41(Max) |
| Package Width | 2.05 |
| Package Length | 2.67 |
| PCB changed | 20 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 20 | |
| Lead Shape | Ball |
Never worry about important information not being documented with this LMP91300YZRT specialized sensor from Texas Instruments. This part has a temperature range of -40 °C to 125 °C. The component will be shipped in tray format.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

