| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Fanout Buffer |
| Fanout | 1:8 |
| Number of Outputs per Chip | 8 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 1@1.71V to 3.6V |
| Absolute Propagation Delay Time (ns) | 1 |
| Maximum Duty Cycle | 55% |
| Input Logic Level | LP-HCSL |
| Output Logic Level | LP-HCSL |
| Minimum Operating Supply Voltage (V) | 1.71|2.97 |
| Typical Operating Supply Voltage (V) | 1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 1.89|3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 40 |
| Lead Shape | No Lead |