| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Variable Gain Amplifier |
| Number of Channels per Chip | 1 |
| Typical 3dB Bandwidth (MHz) | 4500 |
| Typical Power Gain (dB) | 32 |
| Typical Output Power (dBm) | 18.3 |
| Typical Output Intercept Point (dBm) | 27@2000MHz |
| Maximum Input Return Loss (dB) | 15(Typ)@2000MHz |
| Typical Noise Figure (dB) | 8@1000MHz |
| Maximum Operating Supply Voltage (V) | ±2.625|5.25 |
| Minimum Single Supply Voltage (V) | 4 |
| Typical Single Supply Voltage (V) | 5 |
| Minimum Dual Supply Voltage (V) | ±2 |
| Maximum Dual Supply Voltage (V) | ±2.625 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| Pin Count | 16 |
| Lead Shape | No Lead |