| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Variable Gain Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Operating Frequency (MHz) | 1100(Typ) |
| Typical 3dB Bandwidth (MHz) | 2350 |
| Typical Output Power (dBm) | 16.5@300MHz |
| Typical Output Intercept Point (dBm) | 43@300MHz |
| Maximum Reverse Isolation (dB) | 53(Typ)@300MHz |
| Maximum Input Return Loss (dB) | 17(Typ)@300MHz |
| Typical Noise Figure (dB) | 6.5@300MHz |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Minimum Single Supply Voltage (V) | 4.75 |
| Typical Single Supply Voltage (V) | 5 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.15(Max) |
| Package Length | 6.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 40 |
| Lead Shape | No Lead |