| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Driver Type | Low Side |
| Number of Drivers | 1 |
| Type | GaNFET |
| Number of Outputs | 1 |
| Maximum Rise Time (ns) | 35 |
| Maximum Fall Time (ns) | 21(Typ) |
| Input Logic Compatibility | 26V |
| Minimum Operating Supply Voltage (V) | 10 |
| Maximum Operating Supply Voltage (V) | 26 |
| Maximum Supply Current (mA) | 2.6(Typ) |
| Typical Input Low Threshold Voltage (V) | 0.6(Max) |
| Typical Input High Threshold Voltage (V) | 2.5(Min) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Turn-On Delay Time (ns) | 107(Typ) |
| Maximum Turn-Off Delay Time (ns) | 33(Typ) |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.4(Max) |
| Package Length | 8.1(Max) |
| PCB changed | 38 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 38 |