| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Unconfirmed |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Connector Type | Connector Rectangular |
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 140 |
| Product Length (mm) | 16.56 |
| Product Depth (mm) | 1.96 |
| Contact Size | 20 |
| Wire Size (AWG) | 20-24 |
| Mounting | Cable Mount |
Easily improve a secured connection with this specially engineered LMD-4120-96LD connector contact from Amphenol.